
833-83-032-30-001101 | |
|---|---|
DigiKey Part Number | 833-83-032-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 833-83-032-30-001101 |
Description | CONN SOCKET 32POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Socket Connector 0.079" (2.00mm) Surface Mount Gold |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.228" (5.80mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.47.35833 | kr.14,207.50 |
| Unit Price without VAT: | kr.47.35833 |
|---|---|
| Unit Price with VAT: | kr.59.19791 |









