
833-83-032-20-001101 | |
|---|---|
DigiKey Part Number | 833-83-032-20-001101-ND |
Manufacturer | |
Manufacturer Product Number | 833-83-032-20-001101 |
Description | CONN SCKT 32P 0.079 GOLD PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Socket Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.49.67520 | kr.7,451.28 |
| Unit Price without VAT: | kr.49.67520 |
|---|---|
| Unit Price with VAT: | kr.62.09400 |









