
833-83-026-64-245101 | |
|---|---|
DigiKey Part Number | 833-83-026-64-245101-ND |
Manufacturer | |
Manufacturer Product Number | 833-83-026-64-245101 |
Description | CONN SOCKET 26POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.179" (4.55mm) |
Connector Type | Contact Length - Post 0.087" (2.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.57.77520 | kr.5,777.52 |
| Unit Price without VAT: | kr.57.77520 |
|---|---|
| Unit Price with VAT: | kr.72.21900 |












