Similar
Similar
Similar

833-83-008-10-001101 | |
|---|---|
DigiKey Part Number | 833-83-008-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 833-83-008-10-001101 |
Description | CONN SOCKET 8POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Socket Connector 0.079" (2.00mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3C-8DA-2DSA(71) | Hirose Electric Co Ltd | 233 | H10893-ND | kr.13.69000 | Similar |
| A3C-8DA-2DSC(71) | Hirose Electric Co Ltd | 5 | H10906-ND | kr.11.79000 | Similar |
| A3D-8DA-2DSE(71) | Hirose Electric Co Ltd | 244 | H10922-ND | kr.6.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.23167 | kr.8,231.67 |
| Unit Price without VAT: | kr.8.23167 |
|---|---|
| Unit Price with VAT: | kr.10.28959 |













