
830-10-050-20-001101 | |
|---|---|
DigiKey Part Number | 1212-1766-ND |
Manufacturer | |
Manufacturer Product Number | 830-10-050-20-001101 |
Description | CONN HEADER R/A 50POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.079" (2.00mm) |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.087" (2.20mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.54000 | kr.99.54 |
| 10 | kr.84.59500 | kr.845.95 |
| 125 | kr.70.78280 | kr.8,847.85 |
| 500 | kr.64.19276 | kr.32,096.38 |
| 1.000 | kr.61.13332 | kr.61,133.32 |
| Unit Price without VAT: | kr.99.54000 |
|---|---|
| Unit Price with VAT: | kr.124.42500 |








