12 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

813-SS-012-30-003191

DigiKey Part Number
813-SS-012-30-003191-ND
Manufacturer
Manufacturer Product Number
813-SS-012-30-003191
Description
CONN SPRING PISTON 12POS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Spring Piston Connector Surface Mount
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Preci-Dip
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Surface Mount
Packaging
Bulk
Material
Brass
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
19.7µin (0.50µm)
Number of Contacts
12
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.400kr.52.15910kr.125,181.84
Unit Price without VAT:kr.52.15910
Unit Price with VAT:kr.65.19888