
813-SS-008-30-002101 | |
|---|---|
DigiKey Part Number | 1212-1675-ND |
Manufacturer | |
Manufacturer Product Number | 813-SS-008-30-002101 |
Description | CONN SPRING PISTON 8POS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Preci-Dip | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 19.7µin (0.50µm) |
Number of Contacts 8 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.08000 | kr.45.08 |
| 10 | kr.38.28700 | kr.382.87 |
| 25 | kr.35.88680 | kr.897.17 |
| 50 | kr.34.17140 | kr.1,708.57 |
| 100 | kr.32.54010 | kr.3,254.01 |
| 250 | kr.30.50352 | kr.7,625.88 |
| 500 | kr.29.04836 | kr.14,524.18 |
| 1.000 | kr.27.66320 | kr.27,663.20 |
| Unit Price without VAT: | kr.45.08000 |
|---|---|
| Unit Price with VAT: | kr.56.35000 |


