
813-SS-004-30-678101-CLIP | |
---|---|
DigiKey Part Number | 1212-813-SS-004-30-678101-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 813-SS-004-30-678101-CLIP |
Description | CONN SPRING PISTON 4POS SMD, HIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.86000 | kr.25.86 |
10 | kr.21.94600 | kr.219.46 |
25 | kr.20.56720 | kr.514.18 |
50 | kr.19.58400 | kr.979.20 |
100 | kr.18.64830 | kr.1,864.83 |
350 | kr.17.07063 | kr.5,974.72 |
700 | kr.16.25627 | kr.11,379.39 |
Unit Price without VAT: | kr.25.86000 |
---|---|
Unit Price with VAT: | kr.32.32500 |