
811-SS-006-30-683191-CLIP | |
---|---|
DigiKey Part Number | 1212-811-SS-006-30-683191-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-006-30-683191-CLIP |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3,537.73000 | kr.3,537.73 |
Unit Price without VAT: | kr.3,537.73000 |
---|---|
Unit Price with VAT: | kr.4,422.16250 |