Parametric Equivalent
Similar



803-87-058-10-001101 | |
|---|---|
DigiKey Part Number | 803-87-058-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 803-87-058-10-001101 |
Description | CONN SOCKET 58POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 58 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.276" (7.00mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 803-87-058-10-132101 | Preci-Dip | 0 | 803-87-058-10-132101-ND | kr.45.75263 | Parametric Equivalent |
| BCS-129-L-D-TE | Samtec Inc. | 0 | 612-BCS-129-L-D-TE-ND | kr.54.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.34.23600 | kr.5,477.76 |
| Unit Price without VAT: | kr.34.23600 |
|---|---|
| Unit Price with VAT: | kr.42.79500 |

















