Parametric Equivalent
Similar
Similar

803-87-028-30-001101 | |
|---|---|
DigiKey Part Number | 803-87-028-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 803-87-028-30-001101 |
Description | CONN SOCKET 28POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.339" (8.61mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 803-87-028-30-001191 | Preci-Dip | 0 | 803-87-028-30-001191-ND | kr.29.26743 | Parametric Equivalent |
| NPPC142KFMS-RC | Sullins Connector Solutions | 0 | S5723-ND | kr.12.28261 | Similar |
| NPTC142KFMS-RC | Sullins Connector Solutions | 0 | S5684-ND | kr.11.06216 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.24.15330 | kr.7,245.99 |
| Unit Price without VAT: | kr.24.15330 |
|---|---|
| Unit Price with VAT: | kr.30.19163 |


















