Parametric Equivalent
Similar

803-83-046-30-480101 | |
|---|---|
DigiKey Part Number | 803-83-046-30-480101-ND |
Manufacturer | |
Manufacturer Product Number | 803-83-046-30-480101 |
Description | CONN SOCKET 46POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 46 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.165" (4.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 414-83-246-41-134101 | Preci-Dip | 0 | 414-83-246-41-134101-ND | kr.39.05329 | Parametric Equivalent |
| HLE-123-02-L-DV-BE-A | Samtec Inc. | 0 | HLE-123-02-L-DV-BE-A-ND | kr.48.57111 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.50.77867 | kr.6,093.44 |
| Unit Price without VAT: | kr.50.77867 |
|---|---|
| Unit Price with VAT: | kr.63.47334 |

















