Similar
Similar
Similar

802-80-050-65-001101 | |
|---|---|
DigiKey Part Number | 802-80-050-65-001101-ND |
Manufacturer | |
Manufacturer Product Number | 802-80-050-65-001101 |
Description | CONN HEADER VERT 50POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.191" (4.85mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.427" (10.85mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Bronze |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Press-Fit, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 802-10-050-61-001000 | Mill-Max Manufacturing Corp. | 0 | 802-10-050-61-001000-ND | kr.164.13500 | Similar |
| 802-90-050-62-001000 | Mill-Max Manufacturing Corp. | 0 | 802-90-050-62-001000-ND | kr.138.43393 | Similar |
| PHT-125-01-L-D | Samtec Inc. | 0 | 612-PHT-125-01-L-D-ND | kr.50.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | kr.53.24108 | kr.5,430.59 |
| Unit Price without VAT: | kr.53.24108 |
|---|---|
| Unit Price with VAT: | kr.66.55135 |












