Similar
Similar
Similar
Similar

802-10-048-10-001101 | |
|---|---|
DigiKey Part Number | 802-10-048-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 802-10-048-10-001101 |
Description | CONN HEADER VERT 48POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 48 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.191" (4.85mm) |
Mfr | Contact Length - Post 0.121" (3.08mm) |
Series | Overall Contact Length 0.438" (11.12mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-101-48LF | Amphenol CS (FCI) | 135 | 609-77313-101-48LF-ND | kr.18.07000 | Similar |
| 77313-118-48LF | Amphenol CS (FCI) | 856 | 77313-118-48LF-ND | kr.18.01000 | Similar |
| 77313-818-48LF | Amphenol CS (FCI) | 0 | 77313-818-48LF-ND | kr.10.00477 | Similar |
| 961248-6404-AR | 3M | 0 | 3M9466-48-ND | kr.26.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.67.14058 | kr.8,056.87 |
| Unit Price without VAT: | kr.67.14058 |
|---|---|
| Unit Price with VAT: | kr.83.92573 |




