Similar
Similar
Similar
Similar

802-10-016-30-001101 | |
|---|---|
DigiKey Part Number | 802-10-016-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 802-10-016-30-001101 |
Description | CONN HEADER SMD 16POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.191" (4.85mm) |
Series | Insulation Height 0.110" (2.79mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 150VDC |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0713085516 | Molex | 0 | 0713085516-ND | kr.0.00000 | Similar |
| 0713085616 | Molex | 0 | 0713085616-ND | kr.0.00000 | Similar |
| 0713086516 | Molex | 0 | 0713086516-ND | kr.0.00000 | Similar |
| GBC08DABN-M30 | Sullins Connector Solutions | 537 | S2351E-08-ND | kr.10.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.24.27033 | kr.9,708.13 |
| Unit Price without VAT: | kr.24.27033 |
|---|---|
| Unit Price with VAT: | kr.30.33791 |













