Similar

801-87-025-30-001101 | |
|---|---|
DigiKey Part Number | 801-87-025-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 801-87-025-30-001101 |
Description | CONN SOCKET 25POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.339" (8.61mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM-125-F-SV-K-TR | Samtec Inc. | 0 | SSM-125-F-SV-K-TR-ND | kr.23.68653 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.21.56487 | kr.6,469.46 |
| Unit Price without VAT: | kr.21.56487 |
|---|---|
| Unit Price with VAT: | kr.26.95609 |















