Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

801-87-004-40-001101 | |
|---|---|
DigiKey Part Number | 801-87-004-40-001101-ND |
Manufacturer | |
Manufacturer Product Number | 801-87-004-40-001101 |
Description | CONN SOCKET 4P 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Socket Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
EDA/CAD Models | 801-87-004-40-001101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 310-87-104-41-205101 | Preci-Dip | 0 | 310-87-104-41-205101-ND | kr.2.61864 | Parametric Equivalent |
| 310-87-104-41-205191 | Preci-Dip | 0 | 310-87-104-41-205191-ND | kr.4.68848 | Parametric Equivalent |
| 801-87-004-40-001191 | Preci-Dip | 0 | 801-87-004-40-001191-ND | kr.4.85088 | Parametric Equivalent |
| 801-87-004-40-002101 | Preci-Dip | 0 | 801-87-004-40-002101-ND | kr.2.46192 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.85591 | kr.5,783.87 |
| Unit Price without VAT: | kr.3.85591 |
|---|---|
| Unit Price with VAT: | kr.4.81989 |
















