Parametric Equivalent
Similar

801-83-012-10-132101 | |
|---|---|
DigiKey Part Number | 801-83-012-10-132101-ND |
Manufacturer | |
Manufacturer Product Number | 801-83-012-10-132101 |
Description | CONN SOCKET 12POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.276" (7.00mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 801-83-012-10-001101 | Preci-Dip | 0 | 801-83-012-10-001101-ND | kr.13.01982 | Parametric Equivalent |
| SSA-112-S-T | Samtec Inc. | 0 | 612-SSA-112-S-T-ND | kr.10.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.26736 | kr.7,633.68 |
| Unit Price without VAT: | kr.15.26736 |
|---|---|
| Unit Price with VAT: | kr.19.08420 |













