Parametric Equivalent

801-83-003-20-442101 | |
|---|---|
DigiKey Part Number | 801-83-003-20-442101-ND |
Manufacturer | |
Manufacturer Product Number | 801-83-003-20-442101 |
Description | CONN SOCKET 2P 0.2 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Socket Connector 0.200" (5.08mm) Through Hole, Right Angle Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole, Right Angle | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 801-83-003-20-101101 | Preci-Dip | 0 | 801-83-003-20-101101-ND | kr.5.45727 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.140 | kr.5.15404 | kr.5,875.61 |
| Unit Price without VAT: | kr.5.15404 |
|---|---|
| Unit Price with VAT: | kr.6.44255 |




