
800-V3-031-22-002101 | |
|---|---|
DigiKey Part Number | 800-V3-031-22-002101-ND |
Manufacturer | |
Manufacturer Product Number | 800-V3-031-22-002101 |
Description | CONN HEADER R/A 31POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 31 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.67.56280 | kr.6,756.28 |
| Unit Price without VAT: | kr.67.56280 |
|---|---|
| Unit Price with VAT: | kr.84.45350 |










