
800-V3-031-12-422101 | |
|---|---|
DigiKey Part Number | 800-V3-031-12-422101-ND |
Manufacturer | |
Manufacturer Product Number | 800-V3-031-12-422101 |
Description | CONN HEADER VERT 15POS 5.08MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.200" (5.08mm) |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.386" (9.80mm) |
Packaging Bulk | Insulation Height 0.272" (6.91mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 150VDC |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.37.49122 | kr.6,748.42 |
| Unit Price without VAT: | kr.37.49122 |
|---|---|
| Unit Price with VAT: | kr.46.86403 |


