


800-80-056-66-001101 | |
|---|---|
DigiKey Part Number  | 800-80-056-66-001101-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 800-80-056-66-001101  | 
Description  | CONN HEADER VERT 56POS 2.54MM  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 56 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Press-Fit, Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.191" (4.85mm)  | |
Contact Length - Post  | 0.150" (3.81mm)  | |
Overall Contact Length  | 0.467" (11.85mm)  | |
Insulation Height  | 0.116" (2.95mm)  | |
Contact Shape  | Circular  | |
Contact Finish - Mating  | Tin  | |
Contact Finish Thickness - Mating  | -  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Bronze  | |
Insulation Material  | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled  | |
Features  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 3A  | |
Voltage Rating  | 150VDC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 80 | kr.54.99438 | kr.4,399.55 | 
| Unit Price without VAT: | kr.54.99438 | 
|---|---|
| Unit Price with VAT: | kr.68.74298 | 



