Similar

800-80-014-30-480101 | |
|---|---|
DigiKey Part Number | 800-80-014-30-480101-ND |
Manufacturer | |
Manufacturer Product Number | 800-80-014-30-480101 |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.110" (2.79mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 150VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350-10-114-00-106000 | Mill-Max Manufacturing Corp. | 7 | ED90561-ND | kr.100.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | kr.8.58266 | kr.4,806.29 |
| Unit Price without VAT: | kr.8.58266 |
|---|---|
| Unit Price with VAT: | kr.10.72833 |











