Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar





800-10-064-10-001101 | |
|---|---|
DigiKey Part Number | 1212-1178-ND |
Manufacturer | |
Manufacturer Product Number | 800-10-064-10-001101 |
Description | CONN HEADER VERT 64POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.121" (3.08mm) |
Mfr | Overall Contact Length 0.438" (11.12mm) |
Series | Insulation Height 0.116" (2.95mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.191" (4.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350-10-164-00-001000 | Mill-Max Manufacturing Corp. | 1.689 | ED3864-64-ND | kr.13.94000 | Similar |
| 350-10-164-00-006000 | Mill-Max Manufacturing Corp. | 6.915 | ED6864-64-ND | kr.10.39000 | Similar |
| 350-40-164-00-001000 | Mill-Max Manufacturing Corp. | 0 | 350-40-164-00-001000-ND | kr.17.75056 | Similar |
| 350-90-164-00-001000 | Mill-Max Manufacturing Corp. | 0 | 35090-16400001000-ND | kr.17.75056 | Similar |
| 350-90-164-00-006000 | Mill-Max Manufacturing Corp. | 0 | 35090-16400006000-ND | kr.14.53741 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.16000 | kr.99.16 |
| 10 | kr.84.25900 | kr.842.59 |
| 200 | kr.68.20510 | kr.13,641.02 |
| 600 | kr.63.12305 | kr.37,873.83 |
| 1.000 | kr.60.89190 | kr.60,891.90 |
| Unit Price without VAT: | kr.99.16000 |
|---|---|
| Unit Price with VAT: | kr.123.95000 |











