Similar
Similar
Similar
Similar



800-10-042-66-001101 | |
|---|---|
DigiKey Part Number | 800-10-042-66-001101-ND |
Manufacturer | |
Manufacturer Product Number | 800-10-042-66-001101 |
Description | CONN HEADER VERT 42POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 42 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Overall Contact Length 0.467" (11.85mm) |
Series | Insulation Height 0.116" (2.95mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Bronze |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Press-Fit, Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.191" (4.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800-40-042-61-001000 | Mill-Max Manufacturing Corp. | 0 | 800-40-042-61-001000-ND | kr.126.50700 | Similar |
| 800-40-042-62-001000 | Mill-Max Manufacturing Corp. | 0 | 800-40-042-62-001000-ND | kr.137.15960 | Similar |
| 800-90-042-61-001000 | Mill-Max Manufacturing Corp. | 0 | 800-90-042-61-001000-ND | kr.126.50700 | Similar |
| 800-90-042-62-001000 | Mill-Max Manufacturing Corp. | 0 | 800-90-042-62-001000-ND | kr.131.07960 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.96.73112 | kr.12,091.39 |
| Unit Price without VAT: | kr.96.73112 |
|---|---|
| Unit Price with VAT: | kr.120.91390 |









