Parametric Equivalent
Similar
Similar
Similar

499-87-208-10-003101 | |
|---|---|
DigiKey Part Number | 1212-1160-ND |
Manufacturer | |
Manufacturer Product Number | 499-87-208-10-003101 |
Description | CONN SOCKET 8P 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Socket Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 803-87-008-20-001101 | Preci-Dip | 0 | 803-87-008-20-001101-ND | kr.8.08329 | Parametric Equivalent |
| 499-10-208-10-008000 | Mill-Max Manufacturing Corp. | 328 | 499-10-208-10-008000-ND | kr.83.24000 | Similar |
| 499-13-208-10-003000 | Mill-Max Manufacturing Corp. | 0 | 499-13-208-10-003000-ND | kr.66.76400 | Similar |
| 499-93-208-10-003000 | Mill-Max Manufacturing Corp. | 0 | 54-499-93-208-10-003000-ND | kr.53.78480 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.41123 | kr.5,928.98 |
| Unit Price without VAT: | kr.7.41123 |
|---|---|
| Unit Price with VAT: | kr.9.26404 |












