Similar
Similar
Similar
Similar

451-80-220-00-004101 | |
|---|---|
DigiKey Part Number | 451-80-220-00-004101-ND |
Manufacturer | |
Manufacturer Product Number | 451-80-220-00-004101 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
EDA/CAD Models | 451-80-220-00-004101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Overall Contact Length 0.575" (14.60mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68691-420HLF | Amphenol CS (FCI) | 5.932 | 609-6378-ND | kr.3.68000 | Similar |
| 78548-220HLF | Amphenol CS (FCI) | 0 | 78548-220HLF-ND | kr.6.12472 | Similar |
| 92417-220H | Amphenol CS (FCI) | 0 | 92417-220H-ND | kr.6.72887 | Similar |
| M20-9971046 | Harwin Inc. | 2.647 | 952-2327-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.19.01368 | kr.4,753.42 |
| Unit Price without VAT: | kr.19.01368 |
|---|---|
| Unit Price with VAT: | kr.23.76710 |















