Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

451-80-214-00-004101 | |
|---|---|
DigiKey Part Number | 451-80-214-00-004101-ND |
Manufacturer | |
Manufacturer Product Number | 451-80-214-00-004101 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Overall Contact Length 0.575" (14.60mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0879141416 | Molex | 646 | WM23649-ND | kr.6.66000 | Similar |
| 67998-114HLF | Amphenol CS (FCI) | 0 | 67998-114HLF-ND | kr.4.77732 | Similar |
| 68691-214HLF | Amphenol CS (FCI) | 0 | 68691-214HLF-ND | kr.4.44175 | Similar |
| 68691-414HLF | Amphenol CS (FCI) | 0 | 68691-414HLF-ND | kr.1.73890 | Similar |
| 77313-185-14LF | Amphenol CS (FCI) | 0 | 77313-185-14LF-ND | kr.5.53987 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.13.37142 | kr.4,813.71 |
| Unit Price without VAT: | kr.13.37142 |
|---|---|
| Unit Price with VAT: | kr.16.71428 |

















