Similar
Similar
Similar
Similar

450-80-260-00-013101 | |
|---|---|
DigiKey Part Number | 450-80-260-00-013101-ND |
Manufacturer | |
Manufacturer Product Number | 450-80-260-00-013101 |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.134" (3.39mm) |
Series | Contact Length - Post 0.121" (3.08mm) |
Packaging Bulk | Overall Contact Length 0.416" (10.57mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897601 | Molex | 0 | WM50022-60-ND | kr.29.23000 | Similar |
| 0010897602 | Molex | 0 | WM50012-60-ND | kr.50.40000 | Similar |
| 77313-101-60LF | Amphenol CS (FCI) | 61 | 609-77313-101-60LF-ND | kr.21.43000 | Similar |
| 77313-118-60LF | Amphenol CS (FCI) | 67 | 77313-118-60LF-ND | kr.21.30000 | Similar |
| PBC30DAAN | Sullins Connector Solutions | 1.751 | S2011E-30-ND | kr.22.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.37.49730 | kr.7,499.46 |
| Unit Price without VAT: | kr.37.49730 |
|---|---|
| Unit Price with VAT: | kr.46.87163 |






















