Similar

450-80-254-00-001101 | |
|---|---|
DigiKey Part Number | 450-80-254-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 450-80-254-00-001101 |
Description | CONN HEADER VERT 54POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 54 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.156" (3.96mm) |
Series | Contact Length - Post 0.164" (4.17mm) |
Packaging Bulk | Overall Contact Length 0.477" (12.12mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897540 | Molex | 0 | 0010897540-ND | kr.19.61220 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.34.07343 | kr.4,770.28 |
| Unit Price without VAT: | kr.34.07343 |
|---|---|
| Unit Price with VAT: | kr.42.59179 |








