Similar
Similar
Similar
Similar
Similar
Similar

450-80-212-00-106101 | |
|---|---|
DigiKey Part Number | 450-80-212-00-106101-ND |
Manufacturer | |
Manufacturer Product Number | 450-80-212-00-106101 |
Description | CONN HEADER SMD 12POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.100" (2.54mm) |
EDA/CAD Models | 450-80-212-00-106101 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.141" (3.60mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 150VDC |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89898-306ALF | Amphenol CS (FCI) | 0 | 609-5156-1-ND | kr.8.88000 | Similar |
| 89898-306BLF | Amphenol CS (FCI) | 212 | 609-89898-306BLF-ND | kr.10.59000 | Similar |
| 89898-306KLF | Amphenol CS (FCI) | 0 | 89898-306KLF-ND | kr.4.73730 | Similar |
| 89898-306LF | Amphenol CS (FCI) | 427 | 609-3042-ND | kr.12.68000 | Similar |
| NPPC062KFMS-RC | Sullins Connector Solutions | 40.536 | S5715-ND | kr.11.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.9.13628 | kr.6,852.21 |
| Unit Price without VAT: | kr.9.13628 |
|---|---|
| Unit Price with VAT: | kr.11.42035 |
















