Similar
Similar
Similar

416-87-234-41-018101 | |
|---|---|
DigiKey Part Number | 416-87-234-41-018101-ND |
Manufacturer | |
Manufacturer Product Number | 416-87-234-41-018101 |
Description | CONN SOCKET 34POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | 416-87-234-41-018101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.276" (7.00mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68683-317LF | Amphenol CS (FCI) | 387 | 609-6544-ND | kr.33.22000 | Similar |
| 929852-01-17-RB | 3M | 0 | 929852-01-17-RB-ND | kr.23.03435 | Similar |
| BCS-117-L-D-TE | Samtec Inc. | 0 | 612-BCS-117-L-D-TE-ND | kr.33.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | kr.22.83670 | kr.5,252.44 |
| Unit Price without VAT: | kr.22.83670 |
|---|---|
| Unit Price with VAT: | kr.28.54588 |














