Similar
Similar
Similar
Similar

415-83-264-41-001101 | |
|---|---|
DigiKey Part Number | 415-83-264-41-001101-ND |
Manufacturer | |
Manufacturer Product Number | 415-83-264-41-001101 |
Description | CONN SOCKET 64POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.124" (3.14mm) |
Connector Type | Contact Length - Post 0.107" (2.71mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDL-132-G-10 | Samtec Inc. | 0 | SDL-132-G-10-ND | kr.138.11667 | Similar |
| SDL-132-T-10 | Samtec Inc. | 0 | SDL-132-T-10-ND | kr.90.35500 | Similar |
| SDL-132-T-11 | Samtec Inc. | 0 | SDL-132-T-11-ND | kr.95.01500 | Similar |
| SDL-132-TT-10 | Samtec Inc. | 0 | SDL-132-TT-10-ND | kr.48.90333 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.45.13624 | kr.5,642.03 |
| Unit Price without VAT: | kr.45.13624 |
|---|---|
| Unit Price with VAT: | kr.56.42030 |














