Parametric Equivalent

410-83-236-41-105101 | |
|---|---|
DigiKey Part Number | 410-83-236-41-105101-ND |
Manufacturer | |
Manufacturer Product Number | 410-83-236-41-105101 |
Description | CONN SOCKET 36POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.220" (5.60mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 803-83-036-30-002101 | Preci-Dip | 0 | 803-83-036-30-002101-ND | kr.41.23764 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | kr.49.66169 | kr.6,456.02 |
| Unit Price without VAT: | kr.49.66169 |
|---|---|
| Unit Price with VAT: | kr.62.07711 |











