
410-83-220-10-001101 | |
|---|---|
DigiKey Part Number | 410-83-220-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 410-83-220-10-001101 |
Description | CONN ZIG-ZAG 20POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos Zig-Zag, Left Stackable Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 410-83-220-10-001101 Models |
Category | Termination Solder |
Manufacturer Preci-Dip | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Bulk | Contact Material - Post Brass |
Part Status Active | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Type Zig-Zag, Left Stackable | Operating Temperature -55°C ~ 125°C |
Number of Positions or Pins (Grid) 20 (2 x 10) | Termination Post Length 0.125" (3.18mm) |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Gold | Current Rating (Amps) 1 A |
Contact Finish Thickness - Mating 29.5µin (0.75µm) | Contact Resistance 10mOhm |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.14.56833 | kr.6,555.75 |
| Unit Price without VAT: | kr.14.56833 |
|---|---|
| Unit Price with VAT: | kr.18.21041 |

