Similar
Similar
Similar
Similar

351-10-104-00-003101 | |
|---|---|
DigiKey Part Number | 351-10-104-00-003101-ND |
Manufacturer | |
Manufacturer Product Number | 351-10-104-00-003101 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 351-10-104-00-003101 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Overall Contact Length 0.488" (12.40mm) |
Series | Insulation Height 0.116" (2.95mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 334-40-104-00-020000 | Mill-Max Manufacturing Corp. | 0 | 334-40-104-00-020000-ND | kr.66.70060 | Similar |
| 861400041YO8LF | Amphenol CS (FCI) | 0 | 861400041YO8LF-ND | kr.4.99506 | Similar |
| A2-4PA-2.54DSA(71) | Hirose Electric Co Ltd | 1.126 | H123038-ND | kr.6.34000 | Similar |
| MTLW-104-05-G-S-185 | Samtec Inc. | 352 | SAM15736-ND | kr.7.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.6.94291 | kr.8,678.64 |
| Unit Price without VAT: | kr.6.94291 |
|---|---|
| Unit Price with VAT: | kr.8.67864 |














