
350-80-148-00-018101 | |
|---|---|
DigiKey Part Number | 350-80-148-00-018101-ND |
Manufacturer | |
Manufacturer Product Number | 350-80-148-00-018101 |
Description | CONN HEADER VERT 48POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 48 position 0.100" (2.54mm) |
EDA/CAD Models | 350-80-148-00-018101 Models |
Category | Contact Length - Mating 0.169" (4.30mm) |
Mfr | Contact Length - Post 0.124" (3.15mm) |
Series | Overall Contact Length 0.480" (12.19mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.30.24460 | kr.7,561.15 |
| Unit Price without VAT: | kr.30.24460 |
|---|---|
| Unit Price with VAT: | kr.37.80575 |









