
| 350-10-122-01-666101 | |
|---|---|
| DigiKey Part Number | 350-10-122-01-666101-ND | 
| Manufacturer | |
| Manufacturer Product Number | 350-10-122-01-666101 | 
| Description | CONN HEADER VERT 22POS 2.54MM | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 22 position 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 350-10-122-01-666101 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Press-Fit, Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.141" (3.60mm) | |
| Contact Length - Post | 0.110" (2.79mm) | |
| Overall Contact Length | 0.390" (9.90mm) | |
| Insulation Height | 0.116" (2.95mm) | |
| Contact Shape | Circular | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
| Contact Finish - Post | Gold | |
| Contact Material | Brass | |
| Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
| Features | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 3A | |
| Voltage Rating | 150VDC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 210 | kr.24.54095 | kr.5,153.60 | 
| Unit Price without VAT: | kr.24.54095 | 
|---|---|
| Unit Price with VAT: | kr.30.67619 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark