Similar
Similar
Similar

316-83-132-41-006101 | |
|---|---|
DigiKey Part Number | 316-83-132-41-006101-ND |
Manufacturer | |
Manufacturer Product Number | 316-83-132-41-006101 |
Description | CONN SOCKET 32POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.236" (6.00mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSA-132-S-G | Samtec Inc. | 1.156 | SAM1121-32-ND | kr.41.53000 | Similar |
| SSA-132-S-T | Samtec Inc. | 3.980 | SAM1122-32-ND | kr.20.03000 | Similar |
| SSA-132-W-T | Samtec Inc. | 398 | SAM1125-32-ND | kr.28.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.30.89000 | kr.7,722.50 |
| Unit Price without VAT: | kr.30.89000 |
|---|---|
| Unit Price with VAT: | kr.38.61250 |















