Similar
Similar

316-83-131-41-009101 | |
|---|---|
DigiKey Part Number | 316-83-131-41-009101-ND |
Manufacturer | |
Manufacturer Product Number | 316-83-131-41-009101 |
Description | CONN SOCKET 31POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 31 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.512" (13.00mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESS-131-T-04 | Samtec Inc. | 0 | ESS-131-T-04-ND | kr.67.08000 | Similar |
| ESS-131-TT-04 | Samtec Inc. | 0 | ESS-131-TT-04-ND | kr.42.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.42.96164 | kr.6,014.63 |
| Unit Price without VAT: | kr.42.96164 |
|---|---|
| Unit Price with VAT: | kr.53.70205 |









