316-83-104-41-007101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 10.969
Unit Price: kr.10.33000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.8.04843
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.6.90056
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.68.05360
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 46
Unit Price: kr.91.04000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.2.36279
Datasheet
4 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316-83-104-41-007101

DigiKey Part Number
316-83-104-41-007101-ND
Manufacturer
Manufacturer Product Number
316-83-104-41-007101
Description
CONN SOCKET 4POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.394" (10.00mm)
Connector Type
Contact Length - Post
0.126" (3.20mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0901471104Molex10.969WM14831-NDkr.10.33000Similar
0901471204Molex00901471204-NDkr.8.04843Similar
0901471304Molex00901471304-NDkr.6.90056Similar
801-41-004-10-001000Mill-Max Manufacturing Corp.0801-41-004-10-001000-NDkr.68.05360Similar
801-91-004-10-001000Mill-Max Manufacturing Corp.46801-91-004-10-001000-NDkr.91.04000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.4.93623kr.9,872.46
Manufacturers Standard Package
Unit Price without VAT:kr.4.93623
Unit Price with VAT:kr.6.17029