Similar
Similar
Similar

315-87-107-41-003101 | |
|---|---|
DigiKey Part Number | 315-87-107-41-003101-ND |
Manufacturer | |
Manufacturer Product Number | 315-87-107-41-003101 |
Description | CONN SOCKET 7POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.095" (2.41mm) |
Connector Type | Contact Length - Post 0.095" (2.41mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL-107-G-39 | Samtec Inc. | 0 | SL-107-G-39-ND | kr.3.19000 | Similar |
| SL-107-T-39 | Samtec Inc. | 0 | SL-107-T-39-ND | kr.2.38000 | Similar |
| SL-107-TT-19 | Samtec Inc. | 0 | SL-107-TT-19-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.54028 | kr.8,850.70 |
| Unit Price without VAT: | kr.3.54028 |
|---|---|
| Unit Price with VAT: | kr.4.42535 |















