Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

311-83-114-41-001101 | |
|---|---|
DigiKey Part Number | 311-83-114-41-001101-ND |
Manufacturer | |
Manufacturer Product Number | 311-83-114-41-001101 |
Description | CONN SOCKET 14POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.161" (4.10mm) |
Connector Type | Contact Length - Post 0.165" (4.19mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLS-0114-G-10 | Samtec Inc. | 0 | 612-HLS-0114-G-10-ND | kr.40.92875 | Similar |
| HLS-0114-G-11 | Samtec Inc. | 0 | 612-HLS-0114-G-11-ND | kr.42.84625 | Similar |
| HLS-0114-T-10 | Samtec Inc. | 0 | 612-HLS-0114-T-10-ND | kr.27.77688 | Similar |
| HLS-0114-T-11 | Samtec Inc. | 0 | 612-HLS-0114-T-11-ND | kr.29.07688 | Similar |
| HLS-0114-T-15 | Samtec Inc. | 0 | 612-HLS-0114-T-15-ND | kr.31.07375 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.19447 | kr.10,194.47 |
| Unit Price without VAT: | kr.10.19447 |
|---|---|
| Unit Price with VAT: | kr.12.74309 |



















