310-83-125-01-666101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: kr.23.72452

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.79.33620
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.90.49554
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.92.54929
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.92.26625
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.137.36380
Datasheet
25 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-83-125-01-666101

DigiKey Part Number
310-83-125-01-666101-ND
Manufacturer
Manufacturer Product Number
310-83-125-01-666101
Description
CONN SOCKET 25POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.165" (4.20mm)
Connector Type
Contact Length - Post
0.122" (3.10mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
310-83-125-01-754101Preci-Dip0310-83-125-01-754101-NDkr.23.72452Parametric Equivalent
310-91-125-41-001000Mill-Max Manufacturing Corp.0310-91-125-41-001000-NDkr.79.33620Similar
801-41-025-10-012000Mill-Max Manufacturing Corp.0801-41-025-10-012000-NDkr.90.49554Similar
801-91-025-10-002000Mill-Max Manufacturing Corp.0801-91-025-10-002000-NDkr.92.54929Similar
801-91-025-10-012000Mill-Max Manufacturing Corp.0801-91-025-10-012000-NDkr.92.26625Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.21.83920kr.6,551.76
Manufacturers Standard Package
Unit Price without VAT:kr.21.83920
Unit Price with VAT:kr.27.29900