110-83-648-41-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.141.84500
Datasheet

Direct


Mill-Max Manufacturing Corp.
In Stock: 85
Unit Price: kr.45.14000
Datasheet

Direct


Aries Electronics
In Stock: 43
Unit Price: kr.61.50000
Datasheet

Direct


Aries Electronics
In Stock: 0
Unit Price: kr.66.72525
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 40
Unit Price: kr.96.94000
Datasheet

Direct


Assmann WSW Components
In Stock: 0
Unit Price: kr.6.92240

Direct


Samtec Inc.
In Stock: 0
Unit Price: kr.66.90778
Datasheet

Direct


Samtec Inc.
In Stock: 0
Unit Price: kr.47.77556
Datasheet
48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-83-648-41-001101

DigiKey Part Number
110-83-648-41-001101-ND
Manufacturer
Manufacturer Product Number
110-83-648-41-001101
Description
CONN IC DIP SOCKET 48POS GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame
Manufacturer
Preci-Dip
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Tin
Part Status
Active
Contact Material - Post
Brass
Type
DIP, 0.6" (15.24mm) Row Spacing
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Positions or Pins (Grid)
48 (2 x 24)
Operating Temperature
-55°C ~ 125°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.125" (3.18mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-13-648-41-001000Mill-Max Manufacturing Corp.011013-64841001000-NDkr.141.84500Direct
110-43-648-41-001000Mill-Max Manufacturing Corp.85ED90045-NDkr.45.14000Direct
48-6518-10Aries Electronics43A412-NDkr.61.50000Direct
48-6518-11Aries Electronics048-6518-11-NDkr.66.72525Direct
848-AG10DTE Connectivity AMP Connectors40A113419-NDkr.96.94000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
504kr.32.99026kr.16,627.09
Unit Price without VAT:kr.32.99026
Unit Price with VAT:kr.41.23783