
10-MPT4.8-75 | |
|---|---|
DigiKey Part Number | 10-MPT4.8-75-ND |
Manufacturer | |
Manufacturer Product Number | 10-MPT4.8-75 |
Description | SOLAR CELL 240MW 7.4V 10PACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 240 mW 7.4 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 240 mW | |
Current @ Pmpp | 50 mA | |
Voltage @ Pmpp | 4.8 V | |
Current - Short Circuit (Isc) | 64 mA | |
Type | - | |
Voltage - Open Circuit | 7.4 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 3.701" L x 2.870" W x 0.009" H (94.00mm x 72.90mm x 0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.45.57060 | kr.2,278.53 |
| Unit Price without VAT: | kr.45.57060 |
|---|---|
| Unit Price with VAT: | kr.56.96325 |


