
VLA502-01 | |
|---|---|
DigiKey Part Number | 835-1064-ND |
Manufacturer | |
Manufacturer Product Number | VLA502-01 |
Description | IC GATE DRVR LOW-SIDE MODULE |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting Module |
Datasheet | Datasheet |
Category | Voltage - Supply 14.2V ~ 15.8V |
Manufacturer Powerex Inc. | Current - Peak Output (Source, Sink) 12A, 12A |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 300ns, 300ns |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 60°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case 21-SIP Module |
Number of Drivers 1 | Supplier Device Package Module |
Gate Type IGBT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.505.62000 | kr.505.62 |
| 10 | kr.420.37400 | kr.4,203.74 |
| 25 | kr.399.09280 | kr.9,977.32 |
| 100 | kr.375.70710 | kr.37,570.71 |
| Unit Price without VAT: | kr.505.62000 |
|---|---|
| Unit Price with VAT: | kr.632.02500 |


