Similar

R6002625XXYA | |
|---|---|
DigiKey Part Number | R6002625XXYA-ND |
Manufacturer | |
Manufacturer Product Number | R6002625XXYA |
Description | DIODE STD 2600V 250A DO205AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 2600 V 250A Chassis, Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 11 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 mA @ 2600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2600 V | Supplier Device Package DO-205AB (DO-9) |
Current - Average Rectified (Io) 250A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 800 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-SD400N24PC | Vishay General Semiconductor - Diodes Division | 0 | VS-SD400N24PCGI-ND | kr.511.89167 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.1,344.25333 | kr.40,327.60 |
| Unit Price without VAT: | kr.1,344.25333 |
|---|---|
| Unit Price with VAT: | kr.1,680.31666 |


