R6002225XXYA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.511.89167
Datasheet
Image for R6002225XXYA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6002225XXYA

DigiKey Part Number
R6002225XXYA-ND
Manufacturer
Manufacturer Product Number
R6002225XXYA
Description
DIODE STD 2200V 250A DO205AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 2200 V 250A Chassis, Stud Mount DO-205AB (DO-9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
11 µs
Packaging
Bulk
Current - Reverse Leakage @ Vr
50 mA @ 2200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
2200 V
Supplier Device Package
DO-205AB (DO-9)
Current - Average Rectified (Io)
250A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 800 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-SD400N24PCVishay General Semiconductor - Diodes Division0VS-SD400N24PCGI-NDkr.511.89167Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
30kr.1,233.14267kr.36,994.28
Unit Price without VAT:kr.1,233.14267
Unit Price with VAT:kr.1,541.42834