
R6002030XXYA | |
|---|---|
DigiKey Part Number | R6002030XXYA-ND |
Manufacturer | |
Manufacturer Product Number | R6002030XXYA |
Description | DIODE STD 2000V 300A DO205AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 300A Chassis, Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 13 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 mA @ 2000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Supplier Device Package DO-205AB (DO-9) |
Current - Average Rectified (Io) 300A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 800 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.1,205.02267 | kr.36,150.68 |
| Unit Price without VAT: | kr.1,205.02267 |
|---|---|
| Unit Price with VAT: | kr.1,506.27834 |

